Part Details for 1521287 by Phoenix Contact
Overview of 1521287 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1521287
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13360-ND
|
DigiKey | CONN PLUG MALE 3POS GOLD SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$27.8545 / $34.5800 | Buy Now |
DISTI #
651-1521287
|
Mouser Electronics | Standard Circular Connector SACC-MINMS-3CON-PG 9 RoHS: Compliant | 1 |
|
$27.8500 / $34.5800 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 3-position - Plug straight 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm - Contact 1 leading RoHS: Compliant | 0 |
|
$28.8800 / $36.6200 | Buy Now |
DISTI #
1521287
|
TTI | Standard Circular Connector SACC-MINMS-3CON-PG 9 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$27.4100 / $34.2200 | Buy Now |
DISTI #
000000000002142092
|
Sager | Standard Circular Connector SACC-MINMS-3CON-PG 9 Min Qty: 1 | 0 |
|
$35.0100 / $40.8500 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 4000 |
|
RFQ | |
DISTI #
3258904
|
Farnell | SENSOR CONN, MALE, 7/8", 3POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$26.9584 | Buy Now |
|
Master Electronics | Connector - Universal - 3-position - Plug straight 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm - Contact 1 leading RoHS: Compliant | 0 |
|
$28.8800 / $36.6200 | Buy Now |
Part Details for 1521287
1521287 CAD Models
1521287 Part Data Attributes:
|
1521287
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1521287
Phoenix Contact
Circular Connector, 3 Contact(s), Male, Screw Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |