-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P8163
|
Newark | Carton Rohs Compliant: Yes |Murata Power Solutions 15153C Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $1.7700 | Buy Now |
DISTI #
15153C-ND
|
DigiKey | FIXED IND 15UH 7.44A 15.5MOHM TH Min Qty: 1 Lead time: 13 Weeks Container: Tray |
43 In Stock |
|
$1.2875 / $1.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$1.3800 | Buy Now |
DISTI #
000000000002758330
|
Sager | Power Inductors - Leaded Ind 15H, 7.44A TH radial 16x21 Min Qty: 1 | 0 |
|
$1.4200 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15153C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
15153C
Murata Power Solutions
General Purpose Inductor, 15uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance | 0.0155 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 21.3 mm | |
Package Length | 16.8 mm | |
Package Width | 16.8 mm | |
Rated Current-Max | 7.44 A | |
Self Resonance Frequency | 19 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 1 MHZ | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 15153C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15153C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15153C | General Purpose Inductor, 15uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 15153C vs 15153C |