Part Details for 1513444 by Phoenix Contact
Overview of 1513444 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1513444
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9530
|
Newark | Sensor Connector, M8, Rcpt, 4Pos, Product Range:-, Sensor Connector Size:M8, Gender:Receptacle, No. Of Contacts:4Contacts, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Right Angle Cable Mount, Ip/Nema Rating:Ip67, Rohs Compliant: Yes |Phoenix Contact 1513444 (Alternate Part Number: 4017918911577 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$13.4300 / $19.8500 | Buy Now |
DISTI #
277-4600-ND
|
DigiKey | CONN RCPT FMALE 4POS SOLDER CUP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
70 In Stock |
|
$16.2100 | Buy Now |
DISTI #
651-1513444
|
Mouser Electronics | Circular Metric Connectors SACC-M 8FR-4CON-M 4P R/A SOLDER RoHS: Compliant | 122 |
|
$15.5200 / $16.2100 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 4-position - Socket angled M8 - A-coded - Solder connection - knurl material: Nickel-plated brass - external cable diameter 3.5 mm ... 5 mm RoHS: Compliant |
3 In Stock |
|
$16.0100 / $20.0300 | Buy Now |
DISTI #
1513444
|
TTI | Circular Metric Connectors SACC-M 8FR-4CON-M 4P R/A SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.3700 / $17.6600 | Buy Now |
DISTI #
000000000001073825
|
Sager | Circular Metric Connectors SACC-M 8FR-4CON-M 4P R/A SOLDER Min Qty: 1 | 0 |
|
$19.9000 / $23.2100 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 900 |
|
RFQ | |
|
Master Electronics | Connector - Universal - 4-position - Socket angled M8 - A-coded - Solder connection - knurl material: Nickel-plated brass - external cable diameter 3.5 mm ... 5 mm RoHS: Compliant |
3 In Stock |
|
$16.0100 / $20.0300 | Buy Now |
Part Details for 1513444
1513444 CAD Models
1513444 Part Data Attributes:
|
1513444
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1513444
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |