Part Details for 15103C by Murata Power Solutions
Overview of 15103C by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15103C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15103C-ND
|
DigiKey | FIXED IND 10UH 9.01A 10.6MOHM TH Min Qty: 1 Lead time: 13 Weeks Container: Tray |
35 In Stock |
|
$1.2875 / $1.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 11 Weeks Container: Box | 0Box |
|
$1.3800 | Buy Now |
DISTI #
000000000002758326
|
Sager | Power Inductors - Leaded 10 UH 9.01A TH RADIAL 1 Min Qty: 1 | 0 |
|
$1.4200 / $1.6000 | Buy Now |
Part Details for 15103C
15103C CAD Models
15103C Part Data Attributes:
|
15103C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
15103C
Murata Power Solutions
General Purpose Inductor, 10uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance | 0.0106 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 21.3 mm | |
Package Length | 16.8 mm | |
Package Width | 16.8 mm | |
Rated Current-Max | 9.01 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 1 MHZ | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |