Part Details for 1510132114 by Molex
Overview of 1510132114 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1510132114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1510132114-ND
|
DigiKey | 2MM VT HDR CONN .76AULF 14CKT Min Qty: 4000 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3368 | Buy Now |
DISTI #
1510132114
|
Avnet Americas | Conn Shrouded HDR 14 POS 2mm Solder ST Thru-Hole Tube - Bulk (Alt: 1510132114) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1510132114
|
Avnet Americas | Conn Shrouded HDR 14 POS 2mm Solder ST Thru-Hole Tube - Bulk (Alt: 1510132114) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 1510132114
1510132114 CAD Models
1510132114 Part Data Attributes:
|
1510132114
Molex
Buy Now
|
Compare Parts:
1510132114
Molex
|
Samacsys Manufacturer | Molex |