Part Details for 1507308 by Phoenix Contact
Overview of 1507308 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1507308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13337-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$49.7252 / $61.3900 | Buy Now |
DISTI #
651-1507308
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-2P-5.0-910/ M12FSB RoHS: Compliant | 0 |
|
$49.7200 / $61.0100 | Order Now |
|
Onlinecomponents.com | Bus system cable - PROFIBUS (12 Mbps) - 2-position - PUR halogen-free - violet RAL 4001 - shielded - free cable end - on Socket straight M12 - B-coded - cable length: 5 m RoHS: Compliant | 1 Factory Stock |
|
$51.1900 / $65.0200 | Buy Now |
DISTI #
000000000001073762
|
Sager | Sensor Cables / Actuator Cables SAC-2P-5.0-910/ M12FSB Min Qty: 1 | 0 |
|
$62.1700 / $69.6300 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 950 |
|
RFQ | |
DISTI #
3251845
|
Farnell | SENSOR CORD, 2P M12 RCPT-FREE END, 5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$47.6434 | Buy Now |
|
Master Electronics | Bus system cable - PROFIBUS (12 Mbps) - 2-position - PUR halogen-free - violet RAL 4001 - shielded - free cable end - on Socket straight M12 - B-coded - cable length: 5 m RoHS: Compliant | 1 Factory Stock |
|
$51.1900 / $65.0200 | Buy Now |
Part Details for 1507308
1507308 CAD Models
1507308 Part Data Attributes
|
1507308
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1507308
Phoenix Contact
Circular Connector, 2 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |