Part Details for 15032-1045 by Molex
Overview of 15032-1045 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15032-1045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7866
|
Newark | Premo-Flex 0.3 Jmpr Lgt 10In Typea 45Ck |Molex 15032-1045 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 / $6.9800 | Buy Now |
DISTI #
0150321045
|
Avnet Americas | Cable Ribbon 45Conductors 0.255m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150321045) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3370 / $4.8776 | Buy Now |
DISTI #
538-15032-1045
|
Mouser Electronics | FFC / FPC Jumper Cables .30mm Premo-Flex Jumper w/Latching Ears Type A, L=255mm Gold 45Ckts RoHS: Compliant | 0 |
|
$3.9600 / $6.7900 | Order Now |
DISTI #
73548334
|
RS | Premo-Flex FFC Jumper with Latching Ears, 255mm, 45 Circuits, .5mm pitch | Molex Incorporated 15032-1045 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0200 / $7.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3500 / $3.9300 | Buy Now |
DISTI #
0150321045
|
Avnet Americas | Cable Ribbon 45Conductors 0.255m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150321045) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3370 / $4.8776 | Buy Now |