-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P6960
|
Newark | 80000903569 150234-2000-Rb=34/2Mm/Bmskt/Smt/30U/Rohs |3M 150234-2000-RB Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 / $5.2900 | Buy Now |
DISTI #
3M5326-ND
|
DigiKey | CONN RCPT 34POS 0.079 GOLD SMD Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5644 / $6.1500 | Buy Now |
DISTI #
7010341536
|
Avnet Americas | Conn Socket Strip SKT 34 POS 2mm Solder ST SMD Tray - Bulk (Alt: 7010341536) RoHS: Compliant Min Qty: 448 Package Multiple: 112 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9937 / $3.4075 | Buy Now |
DISTI #
517-150234-2000-RB
|
Mouser Electronics | Headers & Wire Housings 34P SMT SOCKET RoHS: Compliant | 0 |
|
$3.3900 / $6.1300 | Order Now |
DISTI #
MMM7010341536
|
Heilind Electronics | 7010341536 70200302266 34/2MM/BMSKT/SMT/30U/ROHS | Americas - 0 in Stock |
|
$3.7445 / $3.8030 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
150234-2000-RB
|
TTI | Headers & Wire Housings 34P SMT SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 448 Package Multiple: 448 Container: Tray | Americas - 0 |
|
$3.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150234-2000-RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
150234-2000-RB
3M Interconnect
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (150) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 150234-2000-RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150234-2000-RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55510-834 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 150234-2000-RB vs 55510-834 |
55510-334TRLF | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 150234-2000-RB vs 55510-334TRLF |
55510-134TR | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Amphenol FCi | 150234-2000-RB vs 55510-134TR |
150234-2000-TH | 34 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET | 3M Electronics | 150234-2000-RB vs 150234-2000-TH |
55510-034TR | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Amphenol FCi | 150234-2000-RB vs 55510-034TR |
150234-2000-TB | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Natural Insulator, Socket, | 3M Interconnect | 150234-2000-RB vs 150234-2000-TB |
55510-534 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 150234-2000-RB vs 55510-534 |
55510-334TR | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 150234-2000-RB vs 55510-334TR |
150234-2000-TB-WE | 34 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET | 3M Electronics | 150234-2000-RB vs 150234-2000-TB-WE |
55510-134LF |
PREFERRED P/N SERIES FOR NEW PROJECT: 10131937 Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 34 Positions, 2.00mm (0.079in) Pitch. |
Amphenol Communications Solutions | 150234-2000-RB vs 55510-134LF |