Part Details for 15019-0209 by Molex
Overview of 15019-0209 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15019-0209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK7248
|
Newark | Cable Assy, Ffc, 6Pos, 127Mm, Wht Rohs Compliant: Yes |Molex 15019-0209 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$3.4000 / $4.7900 | Buy Now |
DISTI #
77AK3753
|
Newark | Premo-Fd19 1.0 Jmpr Lgt 127 Typea 6Ckt Rohs Compliant: Yes |Molex 15019-0209 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $4.1800 | Buy Now |
DISTI #
0150190209
|
Avnet Americas | PREMO-FD19 1.0 JMPR LGT 127 TYPEA 6CKT - Bulk (Alt: 0150190209) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9959 / $2.9174 | Buy Now |
DISTI #
538-15019-0209
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00MM 06P TYPE A RoHS: Compliant | 470 |
|
$2.8500 / $3.9300 | Buy Now |
|
Onlinecomponents.com |
200 Partner Stock |
|
$2.0400 / $2.6400 | Buy Now | |
DISTI #
77406431
|
Verical | 1.00 mm Center Flat Flexible Cable, FFC Min Qty: 25 Package Multiple: 1 | Americas - 200 |
|
$2.4200 / $2.5800 | Buy Now |
DISTI #
15019-0209
|
TTI | FFC / FPC Jumper Cables 1.00MM 06P TYPE A RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 200 In Stock |
|
$2.7900 / $3.5100 | Buy Now |
DISTI #
0150190209
|
Avnet Americas | PREMO-FD19 1.0 JMPR LGT 127 TYPEA 6CKT - Bulk (Alt: 0150190209) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9959 / $2.9174 | Buy Now |
DISTI #
4259776
|
element14 Asia-Pacific | CABLE ASSY, FFC, 6POS, 127MM, WHT RoHS: Compliant Min Qty: 1 Container: Each | 400 |
|
$2.5900 / $4.5011 | Buy Now |
DISTI #
4259776
|
Farnell | CABLE ASSY, FFC, 6POS, 127MM, WHT RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Each | 400 |
|
$2.7415 / $4.7694 | Buy Now |