Part Details for 15019/SP by Bulgin
Overview of 15019/SP by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15019/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60W2023
|
Newark | 2 & 3 Amp Crimp Contact Locator |Bulgin Limited 15019/SP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$339.9300 | Buy Now |
DISTI #
708-1576-ND
|
DigiKey | TOOL POSITIONER FOR 14025 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4 In Stock |
|
$209.3100 | Buy Now |
DISTI #
167-15019/SP
|
Mouser Electronics | Standard Circular Contacts 2 & 3 amp crimp contact locator RoHS: Compliant | 3 |
|
$221.0900 / $253.6600 | Buy Now |
DISTI #
70266654
|
RS | Contact Positioner, for 16 and 22 Pole, Buccaneer 6000 Series | Bulgin 15019/SP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$262.1400 | RFQ |
|
Onlinecomponents.com | Positioner for Crimp Tool 14025 For Use With 16 - 22 Contact 6000 Series Connectors and 32 Contact 7000 Series Connectors RoHS: Compliant | 0 |
|
$199.0200 / $209.3100 | Buy Now |
DISTI #
77369099
|
Verical | Positioner 16 And 22 Pole RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$287.9520 | Buy Now |
DISTI #
15019/SP
|
TME | Tool: positioner, Buccaneer 6000,Buccaneer 7000 Min Qty: 1 | 2 |
|
$205.6800 | Buy Now |
DISTI #
15019/SP
|
Avnet Abacus | TOOL POSITIONER FOR 14025 (Alt: 15019/SP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2127946
|
element14 Asia-Pacific | CRIMP CONTACT LOCATOR, 16 / 22 WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$226.4903 / $251.0045 | Buy Now |
DISTI #
2127946
|
Farnell | CRIMP CONTACT LOCATOR, 16 / 22 WAY RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$209.3140 / $248.0084 | Buy Now |
Part Details for 15019/SP
15019/SP CAD Models
15019/SP Part Data Attributes:
|
15019/SP
Bulgin
Buy Now
|
Compare Parts:
15019/SP
Bulgin
|
Samacsys Manufacturer | Bulgin |