Part Details for 1501692 by Phoenix Contact
Overview of 1501692 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for 1501692
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16543-ND
|
DigiKey | CABLE 4COND 24AWG BLACK 100M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$361.3320 / $392.7500 | Buy Now |
DISTI #
651-1501692
|
Mouser Electronics | Multi-Conductor Cables SAC-4P-100.0- PUR/0.25 RoHS: Compliant | 0 |
|
$357.5100 / $379.3200 | Order Now |
|
Onlinecomponents.com | Cable ring - PUR halogen-free black - 4-pos. - conductor colors: brown / white / blue / black - cable length: 100 m RoHS: Compliant | 0 |
|
$332.4900 / $361.6600 | Buy Now |
DISTI #
1501692
|
TTI | Multi-Conductor Cables SAC-4P-100.0- PUR/0.25 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$341.5700 / $355.3700 | Buy Now |
DISTI #
000000000001073673
|
Sager | Multi-Conductor Cables SAC-4P-100.0- PUR/0.25 Min Qty: 1 | 0 |
|
$397.7400 / $412.4700 | Buy Now |
|
Dynamic Solutions GmbH | Cable reel | 500 |
|
RFQ | |
DISTI #
3261317
|
Farnell | SENSOR CABLE, 4COND, 0.25MM2, 100M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$220.3257 | Buy Now |
|
Master Electronics | Cable ring - PUR halogen-free black - 4-pos. - conductor colors: brown / white / blue / black - cable length: 100 m RoHS: Compliant | 0 |
|
$332.4900 / $361.6600 | Buy Now |
Part Details for 1501692
1501692 CAD Models
1501692 Part Data Attributes
|
1501692
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1501692
Phoenix Contact
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 4.4 mm | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 100 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Resistance | 0.078 Ω | |
Shielding | NO | |
Stranding | 32X0.1 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |