Part Details for 1501692 (ALTERNATE: SAC-4P-100 0-PUR/0 25) by Phoenix Contact
Overview of 1501692 (ALTERNATE: SAC-4P-100 0-PUR/0 25) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1501692 (ALTERNATE: SAC-4P-100 0-PUR/0 25)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71456073
|
RS | Cable, Multi-Conductor, 4 conductor, 24 AWG, PU, 328.1' (100.0m), Black, 300V | Phoenix Contact 1501692 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1 |
|
$359.8200 / $386.9100 | Buy Now |