Part Details for 1501689 by Phoenix Contact
Overview of 1501689 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1501689
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13327-ND
|
DigiKey | CABLE 3COND 24AWG BLACK 100M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$299.7860 / $325.8600 | Buy Now |
DISTI #
651-1501689
|
Mouser Electronics | Multi-Conductor Cables SAC-3P-100.0- PUR/0.25 RoHS: Compliant | 2 |
|
$295.7800 / $307.3700 | Buy Now |
|
Onlinecomponents.com | Cable ring - PUR halogen-free black - 3-pos. - conductor colors: brown/blue/black - cable length: 100 m RoHS: Compliant | 0 |
|
$275.0500 / $304.4900 | Buy Now |
DISTI #
1501689
|
TTI | Multi-Conductor Cables SAC-3P-100.0- PUR/0.25 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$282.5000 / $293.9100 | Buy Now |
DISTI #
000000000001073672
|
Sager | Multi-Conductor Cables SAC-3P-100.0- PUR/0.25 Min Qty: 1 | 0 |
|
$329.9900 / $355.3800 | Buy Now |
|
Dynamic Solutions GmbH | Cable reel | 490 |
|
RFQ | |
DISTI #
3261308
|
Farnell | SENSOR CABLE, 3COND, 0.25MM2, 100M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$266.8810 | Buy Now |
|
Master Electronics | Cable ring - PUR halogen-free black - 3-pos. - conductor colors: brown/blue/black - cable length: 100 m RoHS: Compliant | 0 |
|
$275.0500 / $304.4900 | Buy Now |
|
Neutron USA | Multi-Conductor Cables SAC-3P-100.0- PUR/0.25, 3 pos conductor colors: brown/blue/black, Cable ring | 7 |
|
$709.2000 | Buy Now |
Part Details for 1501689
1501689 CAD Models
1501689 Part Data Attributes
|
1501689
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1501689
Phoenix Contact
Cables/Accessories,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | EAC | |
Conductor Material | BARE COPPER LITZ | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
Diameter | 3.6 mm | |
Insulator Material | PP | |
Jacket Material | PUR | |
Length | 100 mm | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Resistance | 0.078 Ω | |
Shielding | NO | |
Stranding | 32X0.1 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |