Part Details for 1501689 (ALTERNATE: SAC-3P-100 0-PUR/0 25) by Phoenix Contact
Overview of 1501689 (ALTERNATE: SAC-3P-100 0-PUR/0 25) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1501689 (ALTERNATE: SAC-3P-100 0-PUR/0 25)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70330315
|
RS | CABLE, 3C, 24AWG, BLACK, 328.1 ft. Bulk Cable Series | Phoenix Contact 1501689 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$285.8500 / $307.3700 | Buy Now |