Part Details for 1501660000 by Weidmüller Interface GmbH & Co. KG
Overview of 1501660000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1501660000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5871
|
Newark | Blt 5.08/2 B Bk Rohs Compliant: Yes |Weidmuller 1501660000 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7600 / $42.4500 | Buy Now |
DISTI #
1501660000-ND
|
DigiKey | TERM BLOCK PLUG 23POS STR 5.08MM Min Qty: 12 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.7142 | Buy Now |
DISTI #
1501660000
|
Avnet Americas | Conn Terminal Block SKT 23 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1501660000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6787 / $28.4299 | Buy Now |
DISTI #
470-1501660000
|
Mouser Electronics | Pluggable Terminal Blocks BLT 5.08HC/23/180 SN OR BX RoHS: Compliant | 0 |
|
$25.4200 / $29.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.2500 / $34.7500 | Buy Now |
DISTI #
1501660000
|
Avnet Abacus | Conn Terminal Block SKT 23 POS 5.08mm Screw ST Cable Mount 10A Box (Alt: 1501660000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |