Part Details for 1501650 by Phoenix Contact
Overview of 1501650 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1501650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8359-ND
|
DigiKey | CABLE 3COND 22AWG BLACK 100M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$331.9050 / $360.7700 | Buy Now |
DISTI #
651-1501650
|
Mouser Electronics | Multi-Conductor Cables SAC-3P-100.0- PUR/0.34 RoHS: Compliant | 4 |
|
$314.9400 / $343.8100 | Buy Now |
|
Onlinecomponents.com | Cable ring - PUR halogen-free black - 3-pos. - conductor colors: brown/blue/black - cable length: 100 m RoHS: Compliant | 0 |
|
$304.5200 / $337.1100 | Buy Now |
DISTI #
1501650
|
TTI | Multi-Conductor Cables SAC-3P-100.0- PUR/0.34 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$305.2700 / $338.7800 | Buy Now |
DISTI #
000000000001073669
|
Sager | Multi-Conductor Cables SAC-3P-100.0- PUR/0.34 Min Qty: 1 | 0 |
|
$365.3400 / $393.4500 | Buy Now |
|
Dynamic Solutions GmbH | Cable reel | 1100 |
|
RFQ | |
DISTI #
3261309
|
Farnell | SENSOR CABLE, 3COND, 0.34MM2, 100M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$295.4785 | Buy Now |
|
Master Electronics | Cable ring - PUR halogen-free black - 3-pos. - conductor colors: brown/blue/black - cable length: 100 m RoHS: Compliant | 0 |
|
$304.5200 / $337.1100 | Buy Now |
Part Details for 1501650
1501650 CAD Models
1501650 Part Data Attributes
|
1501650
Phoenix Contact
Buy Now
|
Compare Parts:
1501650
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |