Part Details for 1501645W3DBLC by CML Innovative Technologies
Overview of 1501645W3DBLC by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1501645W3DBLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1501645W3DBLC
|
TME | LED lamp, white, BI-PIN, 28VDC, 28VAC, -20÷60°C, Mat: plastic, 3mm Min Qty: 1 | 0 |
|
$2.3800 / $2.9100 | RFQ |