Part Details for 1501624 by SCS
Overview of 1501624 by SCS
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1501624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P6906
|
Newark | Static Shielding Bag, Heat Seal, 16"x24", Bag Type:Static Shielding Bag (Metal-Out), Length - Imperial:24", Length - Metric:609.6Mm, Width - Imperial:16", Bag Thickness:76.2Μm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 1501624 Min Qty: 30 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$72.9400 | Buy Now |
DISTI #
517-1501624
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1500 Series Metal-Out, 16X24, 100 Ea RoHS: Compliant | 0 |
|
$67.4100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$53.2100 / $106.8100 | Buy Now | |
DISTI #
2907616
|
element14 Asia-Pacific | Bag Type:Static Shielding (Metal-Out) RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$94.6271 | Buy Now |
DISTI #
2907616
|
Farnell | METAL-OUT BAG, 406.4MM X 609.6MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 5 Days Container: Pack | 0 |
|
$74.4518 / $93.8811 | Buy Now |
DISTI #
10065602
|
Techni-Tool, Inc. | SCS 1501624 Static Shield Bag, Metal-Out, 1500 Series, 16 x 24in, 100/Package | 0 |
|
$70.9600 | Buy Now |
DISTI #
10065602
|
TestEquity LLC | SCS 1501624 Static Shield Bag, Metal-Out, 1500 Series, 16 x 24in, 100/Package | 0 |
|
$70.9600 | Buy Now |
Part Details for 1501624
1501624 CAD Models
1501624 Part Data Attributes:
|
1501624
SCS
Buy Now
|
Compare Parts:
1501624
SCS
|
Samacsys Manufacturer | SCS |