-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Visible LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4188
|
Newark | Led, Red/Green/Blu, 200Mcd/400Mcd/60Mcd Rohs Compliant: Yes |Wurth Elektronik 150161M153130 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19539 |
|
$0.4490 / $0.5650 | Buy Now |
DISTI #
732-150161M153130CT-ND
|
DigiKey | LED RGB DIFFUSED 0606 SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8236 In Stock |
|
$0.3490 / $0.5500 | Buy Now |
DISTI #
710-150161M153130
|
Mouser Electronics | Standard LEDs - SMD WL-SFTD Diffsd TopVw RGB 3.2V 20mA RoHS: Compliant | 8391 |
|
$0.3490 / $0.5000 | Buy Now |
|
Quest Components | 8 |
|
$0.9800 / $1.2250 | Buy Now | |
DISTI #
3408666
|
element14 Asia-Pacific | LED, RED/GREEN/BLU, 200MCD/400MCD/60MCD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 19539 |
|
$0.3687 / $0.5282 | Buy Now |
DISTI #
3408666RL
|
element14 Asia-Pacific | LED, RED/GREEN/BLU, 200MCD/400MCD/60MCD RoHS: Compliant Min Qty: 100 Container: Reel | 19539 |
|
$0.3687 / $0.4108 | Buy Now |
DISTI #
3408666
|
Farnell | LED, RED/GREEN/BLU, 200MCD/400MCD/60MCD RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Cut Tape | 19539 |
|
$0.3164 / $0.5173 | Buy Now |
DISTI #
3408666RL
|
Farnell | LED, RED/GREEN/BLU, 200MCD/400MCD/60MCD RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 19539 |
|
$0.3164 / $0.3516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150161M153130
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150161M153130
Wurth Elektronik
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Optoelectronic Device Type | SINGLE COLOR LED |