Part Details for 150160871 by Molex
Overview of 150160871 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 150160871
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0150160871
|
Avnet Americas | FFC Jumper Cable with Ears 80Conductor 0.102m Gold Plated Copper White 60V Bag - Bulk (Alt: 0150160871) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9552 / $3.7589 | Buy Now |
DISTI #
70AJ0703
|
Avnet Americas | FFC Jumper Cable with Ears 80Conductor 0.102m Gold Plated Copper White 60V Bag - Bulk (Alt: 70AJ0703) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 986 Partner Stock |
|
$3.7200 / $4.7000 | Buy Now |
DISTI #
V99:2348_26221594
|
Arrow Electronics | Cable Assembly 0.102m 0.5mm 80 to 80 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2203 | Americas - 996 |
|
$2.0600 / $2.9704 | Buy Now |
DISTI #
61187600
|
Verical | Cable Assembly 0.102m 0.5mm 80 to 80 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Min Qty: 2 Package Multiple: 1 Date Code: 2203 | Americas - 996 |
|
$2.9704 | Buy Now |
DISTI #
76863700
|
Verical | Cable Assembly 0.102m 0.5mm 80 to 80 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Min Qty: 29 Package Multiple: 1 | Americas - 986 |
|
$2.3384 / $2.6676 | Buy Now |
DISTI #
0150160871
|
Avnet Americas | FFC Jumper Cable with Ears 80Conductor 0.102m Gold Plated Copper White 60V Bag - Bulk (Alt: 0150160871) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9552 / $3.7589 | Buy Now |
DISTI #
70AJ0703
|
Avnet Americas | FFC Jumper Cable with Ears 80Conductor 0.102m Gold Plated Copper White 60V Bag - Bulk (Alt: 70AJ0703) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 986 Partner Stock |
|
$3.7200 / $4.7000 | Buy Now |