Part Details for 15016 by Desco Industries Inc
Overview of 15016 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK2877
|
Newark | Conductive Floor Mat, Pvc, 36" X 48", Mat Type:Floor, Mat Colour:Black, Mat Material:Pvc (Polyvinylchloride), Ground Terminal Type:-, Width - Imperial:48", Length - Imperial:36", Length - Metric:914.4Mm Rohs Compliant: Na |Desco 15016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$227.8900 | Buy Now |
DISTI #
16-15016-ND
|
DigiKey | FLOOR MAT VINYL BLACK 4' X 3' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$322.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$303.6500 / $327.1300 | Buy Now | |
DISTI #
71204085
|
Verical | 15016 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$277.9146 | Buy Now |
DISTI #
10053484
|
Techni-Tool, Inc. | Desco 15016 Mat, Statfree CV2125 Cushioned, Conductive, Black, 36'' x 48'' | 2 |
|
$322.3000 | Buy Now |
DISTI #
10053484
|
TestEquity LLC | Desco 15016 Mat, Statfree CV2125 Cushioned, Conductive, Black, 36'' x 48'' | 2 |
|
$322.3000 | Buy Now |