Part Details for 15016-1235 by Molex
Overview of 15016-1235 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15016-1235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ0709
|
Newark | Ffc Cable Assembly, 51P, White, 102Mm, No. Of Conductors:51Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:4", Cable Length - Metric:102Mm, Jacket Color:White Rohs Compliant: Yes |Molex 15016-1235 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.3900 | Buy Now |
DISTI #
538-15016-1235
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-1Touch 0.50 Lgt 1 RoHS: Compliant | 996 |
|
$2.3000 / $3.1900 | Buy Now |
DISTI #
72623920
|
RS | Premo-1Touch 0.50 Lgt 1 | Molex Incorporated 15016-1235 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0300 / $4.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5600 / $2.8600 | Buy Now |
DISTI #
15016-1235
|
TTI | FFC / FPC Jumper Cables Premo-1Touch 0.50 Lgt 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1000 In Stock |
|
$2.6500 | Buy Now |
DISTI #
MOL15016-1235
|
Interstate Connecting Components | 0.50MM FFC JMPR,51CKT,4IN,TY A AU,W/EARS FOR 1 TOUCH CONN | 250 |
|
$2.2970 / $2.5267 | Buy Now |
Part Details for 15016-1235
15016-1235 CAD Models
15016-1235 Part Data Attributes:
|
15016-1235
Molex
Buy Now
|
Compare Parts:
15016-1235
Molex
|
Samacsys Manufacturer | Molex |