Part Details for 15016-1234 by Molex
Overview of 15016-1234 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15016-1234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6131
|
Newark | Premo-1Touch 0.50 Lgt 102Mm Typed 51Ck |Molex 15016-1234 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $4.1000 | Buy Now |
DISTI #
0150161234
|
Avnet Americas | Cable FFC Jumper 51Conductors 0.102m 0.3A Bag - Bulk (Alt: 0150161234) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2483 / $2.8597 | Buy Now |
DISTI #
538-15016-1234
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-1Touch 0.50 Lgt 102mm TypeD 51Ck RoHS: Compliant | 0 |
|
$2.3100 / $2.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4800 / $2.7800 | Buy Now |
DISTI #
0150161234
|
Avnet Americas | Cable FFC Jumper 51Conductors 0.102m 0.3A Bag - Bulk (Alt: 0150161234) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2483 / $2.8597 | Buy Now |