Part Details for 15016-1231 by Molex
Overview of 15016-1231 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15016-1231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ0708
|
Newark | Ffc Cable Assembly, 51P, White, 51Mm, No. Of Conductors:51Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:2", Cable Length - Metric:51Mm, Jacket Color:White Rohs Compliant: Yes |Molex 15016-1231 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$1.1400 | Buy Now |
DISTI #
0150161231
|
Avnet Americas | Cable FFC Jumper 51Conductors 0.051m 0.3A Bag - Bulk (Alt: 0150161231) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9063 / $2.4247 | Buy Now |
DISTI #
70AJ0708
|
Avnet Americas | Cable FFC Jumper 51Conductors 0.051m 0.3A Bag - Bulk (Alt: 70AJ0708) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 1000 Partner Stock |
|
$2.4100 / $3.0300 | Buy Now |
DISTI #
538-15016-1231
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-1Touch 0.50 Lgt 5 RoHS: Compliant | 997 |
|
$1.8100 / $2.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1100 / $2.3600 | Buy Now |
Part Details for 15016-1231
15016-1231 CAD Models
15016-1231 Part Data Attributes:
|
15016-1231
Molex
Buy Now
|
Compare Parts:
15016-1231
Molex
|
Samacsys Manufacturer | Molex |