Part Details for 15016-1063 by Molex
Overview of 15016-1063 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15016-1063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ0707
|
Newark | Ffc Cable Assembly, 35P, White, 152Mm, No. Of Conductors:35Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Color:White Rohs Compliant: Yes |Molex 15016-1063 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$1.3800 | Buy Now |
DISTI #
0150161063
|
Avnet Americas | Cable FFC Jumper 35Conductors 0.152m 0.3A Bag - Bulk (Alt: 0150161063) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3049 / $2.9317 | Buy Now |
DISTI #
70AJ0707
|
Avnet Americas | Cable FFC Jumper 35Conductors 0.152m 0.3A Bag - Bulk (Alt: 70AJ0707) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 1000 Partner Stock |
|
$2.9000 / $3.6600 | Buy Now |
DISTI #
538-15016-1063
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-1Touch 0.50 Lgt 1 RoHS: Compliant | 943 |
|
$2.2900 / $3.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5600 / $2.8500 | Buy Now |
DISTI #
76863511
|
Verical | 0.50mm Pitch Premo-Flex One-Touch FFC JumperCable Min Qty: 37 Package Multiple: 1 | Americas - 1000 |
|
$1.7785 / $2.0799 | Buy Now |
DISTI #
0150161063
|
Avnet Americas | Cable FFC Jumper 35Conductors 0.152m 0.3A Bag - Bulk (Alt: 0150161063) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3049 / $2.9317 | Buy Now |
DISTI #
70AJ0707
|
Avnet Americas | Cable FFC Jumper 35Conductors 0.152m 0.3A Bag - Bulk (Alt: 70AJ0707) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 1000 Partner Stock |
|
$2.9000 / $3.6600 | Buy Now |
DISTI #
3820752
|
element14 Asia-Pacific | FFC CABLE ASSEMBLY, 35P, WHITE, 152MM RoHS: Compliant Min Qty: 1 Container: Each | 990 |
|
$1.4701 / $2.5634 | Buy Now |
DISTI #
3820752
|
Farnell | FFC CABLE ASSEMBLY, 35P, WHITE, 152MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Each | 990 |
|
$1.3933 / $2.1214 | Buy Now |