Part Details for 15016-1062 by Molex
Overview of 15016-1062 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15016-1062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6117
|
Newark | Premo-1Touch 0.50 Lgt 152Mm Typed 35Ck |Molex 15016-1062 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $4.0800 | Buy Now |
DISTI #
0150161062
|
Avnet Americas | Cable FFC Jumper 35Conductors 0.152m 0.3A Bag - Bulk (Alt: 0150161062) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2378 / $2.8465 | Buy Now |
DISTI #
538-15016-1062
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-1Touch 0.50 Lgt 152mm TypeD 35Ck RoHS: Compliant | 0 |
|
$2.3000 / $2.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4700 / $2.7700 | Buy Now |