Part Details for 15016-0867 by Molex
Overview of 15016-0867 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15016-0867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ0702
|
Newark | Ffc Cable Assembly, 80P, White, 51Mm, No. Of Conductors:80Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:2", Cable Length - Metric:51Mm, Jacket Color:White Rohs Compliant: Yes |Molex 15016-0867 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$1.4000 | Buy Now |
DISTI #
0150160867
|
Avnet Americas | Cable FFC Jumper 80Conductors 0.051m 0.3A Bag - Bulk (Alt: 0150160867) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3288 / $2.9622 | Buy Now |
DISTI #
70AJ0702
|
Avnet Americas | Cable FFC Jumper 80Conductors 0.051m 0.3A Bag - Bulk (Alt: 70AJ0702) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 1000 Partner Stock |
|
$2.9400 / $3.7100 | Buy Now |
DISTI #
538-15016-0867
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-1Touch 0.50 Lgt 5 RoHS: Compliant | 596 |
|
$2.2200 / $3.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5800 / $2.8800 | Buy Now |
DISTI #
76863744
|
Verical | 0.50mm Pitch Premo-Flex One-Touch FFC Jumper Cable Min Qty: 36 Package Multiple: 1 | Americas - 1000 |
|
$1.8043 / $2.1100 | Buy Now |
DISTI #
0150160867
|
Avnet Americas | Cable FFC Jumper 80Conductors 0.051m 0.3A Bag - Bulk (Alt: 0150160867) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3288 / $2.9622 | Buy Now |
DISTI #
70AJ0702
|
Avnet Americas | Cable FFC Jumper 80Conductors 0.051m 0.3A Bag - Bulk (Alt: 70AJ0702) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 1000 Partner Stock |
|
$2.9400 / $3.7100 | Buy Now |
DISTI #
3820728
|
element14 Asia-Pacific | FFC CABLE ASSEMBLY, 80P, WHITE, 51MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.4729 / $3.7130 | Buy Now |
DISTI #
3820728
|
Farnell | FFC CABLE ASSEMBLY, 80P, WHITE, 51MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Each | 965 |
|
$1.8406 / $2.8673 | Buy Now |
Part Details for 15016-0867
15016-0867 CAD Models
15016-0867 Part Data Attributes:
|
15016-0867
Molex
Buy Now
|
Compare Parts:
15016-0867
Molex
|
Samacsys Manufacturer | Molex |