Part Details for 15016-0775 by Molex
Overview of 15016-0775 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15016-0775
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6092
|
Newark | Premo-1Touch 0.50 Lgt 305Mm Typea 70Ck |Molex 15016-0775 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3000 / $9.5900 | Buy Now |
DISTI #
0150160775
|
Avnet Americas | Cable FFC Jumper 70Conductors 0.305m 0.3A Bag - Bulk (Alt: 0150160775) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2638 / $6.6954 | Buy Now |
DISTI #
538-15016-0775
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-1Touch 0.50 Lgt 305mm TypeA 70Ck RoHS: Compliant | 486 |
|
$5.3200 / $8.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8100 / $6.4400 | Buy Now |
DISTI #
0150160775
|
Avnet Americas | Cable FFC Jumper 70Conductors 0.305m 0.3A Bag - Bulk (Alt: 0150160775) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2638 / $6.6954 | Buy Now |
Part Details for 15016-0775
15016-0775 CAD Models
15016-0775 Part Data Attributes:
|
15016-0775
Molex
Buy Now
|
Compare Parts:
15016-0775
Molex
|
Samacsys Manufacturer | Molex |