Part Details for 15016-0665 by Molex
Overview of 15016-0665 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15016-0665
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6075
|
Newark | Premo-1Touch 0.50 Lgt 305Mm Typea 60Ck |Molex 15016-0665 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6600 / $8.8500 | Buy Now |
DISTI #
0150160665
|
Avnet Americas | Cable FFC Jumper 60Conductors 0.305m 0.3A Bag - Bulk (Alt: 0150160665) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8594 / $6.1810 | Buy Now |
DISTI #
538-15016-0665
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-1Touch 0.50 Lgt 305mm TypeA 60Ck RoHS: Compliant | 463 |
|
$4.9100 / $8.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3700 / $5.9500 | Buy Now |
DISTI #
0150160665
|
Avnet Americas | Cable FFC Jumper 60Conductors 0.305m 0.3A Bag - Bulk (Alt: 0150160665) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8594 / $6.1810 | Buy Now |