Part Details for 15016-0651 by Molex
Overview of 15016-0651 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15016-0651
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ0697
|
Newark | Ffc Cable Assembly, 60P, White, 102Mm, No. Of Conductors:60Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:4", Cable Length - Metric:102Mm, Jacket Color:White Rohs Compliant: Yes |Molex 15016-0651 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 | Buy Now |
DISTI #
538-15016-0651
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-1Touch 0.50 Lgt 1 RoHS: Compliant | 901 |
|
$2.7300 / $4.8100 | Buy Now |
DISTI #
72623906
|
RS | Premo-1Touch 0.50 Lgt 1 | Molex Incorporated 15016-0651 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4200 / $4.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8800 / $3.2300 | Buy Now |
DISTI #
15016-0651
|
TTI | FFC / FPC Jumper Cables Premo-1Touch 0.50 Lgt 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1000 In Stock |
|
$2.9800 | Buy Now |
DISTI #
MOL15016-0651
|
Interstate Connecting Components | 0.50MM FFC JMPR,60CKT,4IN,TY A AU,W/EARS FOR 1 TOUCH CONN | 250 |
|
$2.5527 / $2.8497 | Buy Now |
DISTI #
3820736
|
element14 Asia-Pacific | FFC CABLE ASSEMBLY, 60P, WHITE, 102MM RoHS: Compliant Min Qty: 1 Container: Each | 844 |
|
$2.5906 / $4.5686 | Buy Now |
DISTI #
3820736
|
Farnell | FFC CABLE ASSEMBLY, 60P, WHITE, 102MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Each | 794 |
|
$2.5074 / $4.7902 | Buy Now |
Part Details for 15016-0651
15016-0651 CAD Models
15016-0651 Part Data Attributes:
|
15016-0651
Molex
Buy Now
|
Compare Parts:
15016-0651
Molex
|
Samacsys Manufacturer | Molex |