Part Details for 15016-0545 by Molex
Overview of 15016-0545 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15016-0545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ0695
|
Newark | Ffc Cable Assembly, 50P, White, 152Mm, No. Of Conductors:50Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Color:White Rohs Compliant: Yes |Molex 15016-0545 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$1.6200 | Buy Now |
DISTI #
0150160545
|
Avnet Americas | Cable FFC Jumper 50Conductors 0.152m 0.3A Bag - Bulk (Alt: 0150160545) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6982 / $3.4320 | Buy Now |
DISTI #
70AJ0695
|
Avnet Americas | Cable FFC Jumper 50Conductors 0.152m 0.3A Bag - Bulk (Alt: 70AJ0695) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 1000 Partner Stock |
|
$3.0000 / $3.8900 | Buy Now |
DISTI #
538-15016-0545
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-1Touch 0.50 Lgt 1 RoHS: Compliant | 810 |
|
$2.5700 / $3.2700 | Buy Now |
DISTI #
73166346
|
RS | Pitch Premo-Flex One-Touch FFC Jumper with Ears, 152mm Length, 50 Circuits | Molex Incorporated 15016-0545 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 250 |
|
$2.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9900 / $3.3300 | Buy Now |
DISTI #
73528726
|
Verical | 0.50mm Pitch Premo-Flex One-Touch FFC JumperCable Min Qty: 31 Package Multiple: 1 | Americas - 1000 |
|
$2.0878 / $2.4416 | Buy Now |
DISTI #
0150160545
|
Avnet Americas | Cable FFC Jumper 50Conductors 0.152m 0.3A Bag - Bulk (Alt: 0150160545) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6982 / $3.4320 | Buy Now |
DISTI #
70AJ0695
|
Avnet Americas | Cable FFC Jumper 50Conductors 0.152m 0.3A Bag - Bulk (Alt: 70AJ0695) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 1000 Partner Stock |
|
$3.0000 / $3.8900 | Buy Now |
DISTI #
3820746
|
element14 Asia-Pacific | FFC CABLE ASSEMBLY, 50P, WHITE, 152MM RoHS: Compliant Min Qty: 1 Container: Each | 917 |
|
$2.4460 / $3.4954 | Buy Now |
Part Details for 15016-0545
15016-0545 CAD Models
15016-0545 Part Data Attributes:
|
15016-0545
Molex
Buy Now
|
Compare Parts:
15016-0545
Molex
|
Samacsys Manufacturer | Molex |