Part Details for 15016-0431 by Molex
Overview of 15016-0431 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15016-0431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ0691
|
Newark | Ffc Cable Assembly, 40P, White, 102Mm, No. Of Conductors:40Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:4", Cable Length - Metric:102Mm, Jacket Color:White Rohs Compliant: Yes |Molex 15016-0431 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 703 |
|
$2.3200 | Buy Now |
DISTI #
538-15016-0431
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-1Touch 0.50 Lgt 1 RoHS: Compliant | 676 |
|
$2.3500 / $2.6800 | Buy Now |
DISTI #
72623904
|
RS | Premo-1Touch 0.50 Lgt 1 | Molex Incorporated 15016-0431 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 250 |
|
$1.5850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2700 / $2.5600 | Buy Now |
DISTI #
15016-0431
|
TTI | FFC / FPC Jumper Cables Premo-1Touch 0.50 Lgt 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1000 In Stock |
|
$2.3500 | Buy Now |
DISTI #
MOL15016-0431
|
Interstate Connecting Components | 0.50MM FFC JMPR,40CKT,4IN,TY A AU,W/EARS FOR 1 TOUCH CONN | 250 |
|
$2.0130 / $2.2473 | Buy Now |
DISTI #
3820734
|
element14 Asia-Pacific | FFC CABLE ASSEMBLY, 40P, WHITE, 102MM RoHS: Compliant Min Qty: 1 Container: Each | 992 |
|
$2.1633 / $3.1601 | Buy Now |
DISTI #
3820734
|
Farnell | FFC CABLE ASSEMBLY, 40P, WHITE, 102MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Each | 992 |
|
$1.7672 / $2.6947 | Buy Now |
Part Details for 15016-0431
15016-0431 CAD Models
15016-0431 Part Data Attributes:
|
15016-0431
Molex
Buy Now
|
Compare Parts:
15016-0431
Molex
|
Samacsys Manufacturer | Molex |