Part Details for 15016-0427 by Molex
Overview of 15016-0427 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15016-0427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ0690
|
Newark | Ffc Cable Assembly, 40P, White, 51Mm, No. Of Conductors:40Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:2", Cable Length - Metric:51Mm, Jacket Color:White Rohs Compliant: Yes |Molex 15016-0427 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 997 |
|
$1.0500 | Buy Now |
DISTI #
0150160427
|
Avnet Americas | Cable FFC Jumper 40Conductors 0.051m 0.3A Bag - Bulk (Alt: 0150160427) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7410 / $2.2145 | Buy Now |
DISTI #
70AJ0690
|
Avnet Americas | Cable FFC Jumper 40Conductors 0.051m 0.3A Bag - Bulk (Alt: 70AJ0690) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 997 Partner Stock |
|
$2.1900 / $2.9700 | Buy Now |
DISTI #
538-15016-0427
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-1Touch 0.50 Lgt 5 RoHS: Compliant | 845 |
|
$1.7200 / $2.5800 | Buy Now |
DISTI #
73166345
|
RS | Pitch Premo-Flex One-Touch FFC Jumper with Ears, 51mm Length, 40 Circuits | Molex Incorporated 15016-0427 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 250 |
|
$1.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9300 / $2.1500 | Buy Now |
DISTI #
73528665
|
Verical | 0.50mm Pitch Premo-Flex One-Touch FFC JumperCable Min Qty: 48 Package Multiple: 1 | Americas - 997 |
|
$1.3872 / $1.5825 | Buy Now |
DISTI #
0150160427
|
Avnet Americas | Cable FFC Jumper 40Conductors 0.051m 0.3A Bag - Bulk (Alt: 0150160427) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7410 / $2.2145 | Buy Now |
DISTI #
70AJ0690
|
Avnet Americas | Cable FFC Jumper 40Conductors 0.051m 0.3A Bag - Bulk (Alt: 70AJ0690) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 997 Partner Stock |
|
$2.1900 / $2.9700 | Buy Now |
DISTI #
3820723
|
element14 Asia-Pacific | FFC CABLE ASSEMBLY, 40P, WHITE, 51MM RoHS: Compliant Min Qty: 1 Container: Each | 1000 |
|
$1.6696 / $2.7039 | Buy Now |
Part Details for 15016-0427
15016-0427 CAD Models
15016-0427 Part Data Attributes:
|
15016-0427
Molex
Buy Now
|
Compare Parts:
15016-0427
Molex
|
Samacsys Manufacturer | Molex |