Part Details for 15016-0333 by Molex
Overview of 15016-0333 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15016-0333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6022
|
Newark | Premo-1Touch 0.50 Lgt 254Mm Typea 30Ck |Molex 15016-0333 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 / $4.7500 | Buy Now |
DISTI #
0150160333
|
Avnet Americas | Cable FFC Jumper 30Conductors 0.254m 0.3A Bag - Bulk (Alt: 0150160333) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6072 / $3.3163 | Buy Now |
DISTI #
538-15016-0333
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-1Touch 0.50 Lgt 254mm TypeA 30Ck RoHS: Compliant | 0 |
|
$2.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8800 / $3.2200 | Buy Now |
DISTI #
0150160333
|
Avnet Americas | Cable FFC Jumper 30Conductors 0.254m 0.3A Bag - Bulk (Alt: 0150160333) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6072 / $3.3163 | Buy Now |