Part Details for 15016-0325 by Molex
Overview of 15016-0325 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15016-0325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ0689
|
Newark | Ffc Cable Assembly, 30P, White, 152Mm, No. Of Conductors:30Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Color:White Rohs Compliant: Yes |Molex 15016-0325 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.2700 | Buy Now |
DISTI #
0150160325
|
Avnet Americas | Cable FFC Jumper 30Conductors 0.152m 0.3A Bag - Bulk (Alt: 0150160325) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1096 / $2.6834 | Buy Now |
DISTI #
70AJ0689
|
Avnet Americas | Cable FFC Jumper 30Conductors 0.152m 0.3A Bag - Bulk (Alt: 70AJ0689) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 1000 Partner Stock |
|
$3.1900 / $4.0300 | Buy Now |
DISTI #
538-15016-0325
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-1Touch 0.50 Lgt 1 RoHS: Compliant | 911 |
|
$2.2100 / $3.8900 | Buy Now |
DISTI #
73166344
|
RS | Pitch Premo-Flex One-Touch FFC Jumper with Ears, 152mm Length, 30 Circuits | Molex Incorporated 15016-0325 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 250 |
|
$1.6230 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3300 / $2.6000 | Buy Now |
DISTI #
76863766
|
Verical | 0.50mm Pitch Premo-Flex One-Touch FFC JumperCable Min Qty: 40 Package Multiple: 1 | Americas - 1000 |
|
$1.6368 / $1.9141 | Buy Now |
DISTI #
0150160325
|
Avnet Americas | Cable FFC Jumper 30Conductors 0.152m 0.3A Bag - Bulk (Alt: 0150160325) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1096 / $2.6834 | Buy Now |
DISTI #
70AJ0689
|
Avnet Americas | Cable FFC Jumper 30Conductors 0.152m 0.3A Bag - Bulk (Alt: 70AJ0689) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 1000 Partner Stock |
|
$3.1900 / $4.0300 | Buy Now |
DISTI #
3820744
|
element14 Asia-Pacific | FFC CABLE ASSEMBLY, 30P, WHITE, 152MM RoHS: Compliant Min Qty: 1 Container: Each | 953 |
|
$1.7053 / $3.1595 | Buy Now |
Part Details for 15016-0325
15016-0325 CAD Models
15016-0325 Part Data Attributes:
|
15016-0325
Molex
Buy Now
|
Compare Parts:
15016-0325
Molex
|
Samacsys Manufacturer | Molex |