Part Details for 15016-0317 by Molex
Overview of 15016-0317 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15016-0317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ0687
|
Newark | Ffc Cable Assembly, 30P, White, 51Mm, No. Of Conductors:30Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:2", Cable Length - Metric:51Mm, Jacket Color:White Rohs Compliant: Yes |Molex 15016-0317 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 898 |
|
$0.9640 | Buy Now |
DISTI #
0150160317
|
Avnet Americas | Cable FFC Jumper 30Conductors 0.051m 0.3A Bag - Bulk (Alt: 0150160317) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6105 / $2.0485 | Buy Now |
DISTI #
70AJ0687
|
Avnet Americas | Cable FFC Jumper 30Conductors 0.051m 0.3A Bag - Bulk (Alt: 70AJ0687) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 898 Partner Stock |
|
$2.0300 / $2.7600 | Buy Now |
DISTI #
538-15016-0317
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-1Touch 0.50 Lgt 5 RoHS: Compliant | 905 |
|
$1.4600 / $2.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7800 / $1.9900 | Buy Now |
DISTI #
76863691
|
Verical | 0.50mm Pitch Premo-Flex One-Touch FFC JumperCable Min Qty: 52 Package Multiple: 1 | Americas - 898 |
|
$1.4565 / $1.6479 | Buy Now |
DISTI #
0150160317
|
Avnet Americas | Cable FFC Jumper 30Conductors 0.051m 0.3A Bag - Bulk (Alt: 0150160317) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6105 / $2.0485 | Buy Now |
DISTI #
70AJ0687
|
Avnet Americas | Cable FFC Jumper 30Conductors 0.051m 0.3A Bag - Bulk (Alt: 70AJ0687) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 898 Partner Stock |
|
$2.0300 / $2.7600 | Buy Now |
DISTI #
3820722
|
element14 Asia-Pacific | FFC CABLE ASSEMBLY, 30P, WHITE, 51MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7861 / $3.1220 | Buy Now |
DISTI #
3820722
|
Farnell | FFC CABLE ASSEMBLY, 30P, WHITE, 51MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Each | 991 |
|
$1.2125 / $1.9959 | Buy Now |
Part Details for 15016-0317
15016-0317 CAD Models
15016-0317 Part Data Attributes:
|
15016-0317
Molex
Buy Now
|
Compare Parts:
15016-0317
Molex
|
Samacsys Manufacturer | Molex |