Part Details for 15016-0097 by Molex
Overview of 15016-0097 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15016-0097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ0681
|
Newark | Ffc Cable Assembly, 10P, White, 51Mm, No. Of Conductors:10Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:2", Cable Length - Metric:51Mm, Jacket Color:White Rohs Compliant: Yes |Molex 15016-0097 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.7990 | Buy Now |
DISTI #
0150160097
|
Avnet Americas | Cable FFC Jumper 10Conductors 0.051m 0.3A Bag - Bulk (Alt: 0150160097) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3349 / $1.6981 | Buy Now |
DISTI #
70AJ0681
|
Avnet Americas | Cable FFC Jumper 10Conductors 0.051m 0.3A Bag - Bulk (Alt: 70AJ0681) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 1000 Partner Stock |
|
$1.6900 / $2.2800 | Buy Now |
DISTI #
538-15016-0097
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-1Touch 0.50 Lgt 5 RoHS: Compliant | 799 |
|
$1.2100 / $1.9600 | Buy Now |
DISTI #
73166342
|
RS | Pitch Premo-Flex One-Touch FFC Jumper with Ears, 51mm Length, 10 Circuits | Molex Incorporated 15016-0097 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 250 |
|
$1.0270 | Buy Now |
DISTI #
73528673
|
Verical | 0.50mm Pitch Premo-Flex One-Touch FFC JumperCable Min Qty: 63 Package Multiple: 1 | Americas - 1000 |
|
$1.1678 / $1.3658 | Buy Now |
DISTI #
0150160097
|
Avnet Americas | Cable FFC Jumper 10Conductors 0.051m 0.3A Bag - Bulk (Alt: 0150160097) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3349 / $1.6981 | Buy Now |
DISTI #
70AJ0681
|
Avnet Americas | Cable FFC Jumper 10Conductors 0.051m 0.3A Bag - Bulk (Alt: 70AJ0681) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 1000 Partner Stock |
|
$1.6900 / $2.2800 | Buy Now |
DISTI #
3820720
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.1075 / $2.1338 | Buy Now |
DISTI #
3820720
|
Farnell | FFC CABLE ASSEMBLY, 10P, WHITE, 51MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Each | 820 |
|
$1.3285 / $2.6947 | Buy Now |