-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Male, Screw Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8212-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
327 In Stock |
|
$20.2928 / $25.1900 | Buy Now |
DISTI #
651-1501540
|
Mouser Electronics | Circular Metric Connectors SACC-M12MS-4CON-PG 9 4P MALE STRT M12 RoHS: Compliant | 43 |
|
$20.2900 / $25.1900 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 4-position - shielded - Plug straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant |
7 In Stock 23 Factory Stock |
|
$19.6900 / $25.9700 | Buy Now |
DISTI #
1501540
|
TTI | Circular Metric Connectors SACC-M12MS-4CON-PG 9 4P MALE STRT M12 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$19.6900 / $24.1900 | Buy Now |
DISTI #
000000000001093996
|
Sager | Circular Metric Connectors SACC-M12MS-4CON-PG 9 4P MALE STRT M12 Min Qty: 1 | 0 |
|
$25.5100 / $29.7700 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 960 |
|
RFQ | |
DISTI #
2544654
|
element14 Asia-Pacific | SENSOR CONNECTOR, M12, PLUG, 4POS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.4412 / $26.6222 | Buy Now |
DISTI #
2544654
|
Farnell | SENSOR CONNECTOR, M12, PLUG, 4POS RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$17.2671 / $39.9302 | Buy Now |
|
Master Electronics | Connector - Universal - 4-position - shielded - Plug straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant |
7 In Stock 23 Factory Stock |
|
$19.6900 / $25.9700 | Buy Now |
|
Neutron USA | Circular Metric Connectors SACC-M12MS-4CON-PG 9 4P MALE STRT M12 | 50 |
|
$98.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1501540
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1501540
Phoenix Contact
Circular Connector, 4 Contact(s), Male, Screw Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |