Part Details for 1501540 (ALTERNATE: SACC-M12MS-4CON-PG 9-SH) by Phoenix Contact
Overview of 1501540 (ALTERNATE: SACC-M12MS-4CON-PG 9-SH) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1501540 (ALTERNATE: SACC-M12MS-4CON-PG 9-SH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70330245
|
RS | Circular M12 Plug, A Coded, 4 Position, Screw, 4A, IP67, PLUSCON Series | Phoenix Contact 1501540 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 |
|
$20.5300 / $25.1900 | Buy Now |