Part Details for 1501525W3D by CML Innovative Technologies
Overview of 1501525W3D by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1501525W3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70464743
|
RS | LED Lamp T-1 BiPin 2.54mm 1x3mm-LED 12VAC/DC white diffuse | CML Innovative Technologies 1501525W3D RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0300 / $5.9200 | RFQ |
DISTI #
1501525W3D
|
TME | LED lamp, white, BI-PIN, 12VDC, 12VAC, -20÷60°C, Mat: plastic, 3mm Min Qty: 1 | 0 |
|
$3.5100 / $4.3300 | RFQ |
Part Details for 1501525W3D
1501525W3D CAD Models
1501525W3D Part Data Attributes:
|
1501525W3D
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1501525W3D
CML Innovative Technologies
Single Color LED, White, Diffused, T-1, 3mm, 3.80 X 10.0 MM, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | 3.80 X 10.0 MM, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.012 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 600.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 10 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm |