Part Details for 15015250 by CML Innovative Technologies
Overview of 15015250 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for 15015250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70463723
|
RS | LED Lamp T-1 BiPin 2.54mm 1x3mm-LED 12VAC/DC red | CML Innovative Technologies 15015250 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5100 / $4.1300 | RFQ |
DISTI #
15015250
|
TME | LED lamp, red, BI-PIN, 12VDC, 12VAC, -20÷60°C, Mat: plastic, 3mm Min Qty: 1 | 0 |
|
$2.4600 / $3.0400 | RFQ |
Part Details for 15015250
15015250 CAD Models
15015250 Part Data Attributes:
|
15015250
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
15015250
CML Innovative Technologies
Single Color LED, Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.012 A | |
Luminous Intensity-Nom | 280.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 10 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm |
Alternate Parts for 15015250
This table gives cross-reference parts and alternative options found for 15015250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15015250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1511A15UR3 | Single Color LED, Red, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 15015250 vs 1511A15UR3 |
1511A25UR3 | Single Color LED, Red, T-1 3/4, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 15015250 vs 1511A25UR3 |