Part Details for 1500960000 by Weidmüller Interface GmbH & Co. KG
Overview of 1500960000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1500960000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K4986
|
Newark | Blt 5.08Hc/16/180 Sn Or Bx |Weidmuller 1500960000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4900 / $29.5300 | Buy Now |
DISTI #
1500960000-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 5.08MM Min Qty: 18 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9750 | Buy Now |
DISTI #
1500960000
|
Avnet Americas | Conn Terminal Block SKT 16 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1500960000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$17.1679 / $19.7774 | Buy Now |
DISTI #
470-1500960000
|
Mouser Electronics | Pluggable Terminal Blocks BLT 5.08HC/16/180 SN OR BX RoHS: Compliant | 0 |
|
$17.6800 / $20.8000 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 16 POS 5.08mm Screw ST Cable Mount 17A Box RoHS: Compliant | 1224 Factory Stock |
|
$17.8000 / $24.1800 | Buy Now |
|
Quest Components | 8 |
|
$29.3504 / $30.8952 | Buy Now | |
DISTI #
1500960000
|
Avnet Americas | Conn Terminal Block SKT 16 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1500960000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$17.1679 / $19.7774 | Buy Now |
DISTI #
1500960000
|
Avnet Abacus | Conn Terminal Block SKT 16 POS 5.08mm Screw ST Cable Mount 10A Box (Alt: 1500960000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 16 POS 5.08mm Screw ST Cable Mount 17A Box RoHS: Compliant | 1224 Factory Stock |
|
$17.8000 / $24.1800 | Buy Now |