Part Details for 1500910 by Phoenix Contact
Overview of 1500910 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1500910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y7279
|
Newark | Sensor Cord, 5P, M12 Plug-M12 Rcpt, 3M, Connector To Connector:M12 Straight Plug To M12 Straight Receptacle, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Product Range:-, Svhc:No Svhc (15-Jan-2019), Connector Type A:M12 Rohs Compliant: Yes |Phoenix Contact 1500910 (Alternate Part Number: 4017918612290 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.5200 / $45.3000 | Buy Now |
DISTI #
277-13325-ND
|
DigiKey | CBL 5POS MALE TO FMALE 9.84' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
80 In Stock |
|
$46.0073 / $56.8000 | Buy Now |
DISTI #
651-1500910
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MS/ 3.0 PUR/M12FS SH RoHS: Compliant | 51 |
|
$45.2600 / $56.4500 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 3 m RoHS: Compliant |
68 In Stock |
|
$44.6600 / $56.5200 | Buy Now |
DISTI #
1500910
|
TTI | Sensor Cables / Actuator Cables SAC-5P-M12MS/ 3.0 PUR/M12FS SH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$44.3700 / $55.4700 | Buy Now |
DISTI #
000000000001073660
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12MS/ 3.0 PUR/M12FS SH Min Qty: 1 | 0 |
|
$57.5200 / $64.4300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 800 |
|
RFQ | |
DISTI #
2503978
|
element14 Asia-Pacific | SENSOR CORD, 5P, M12 PLUG-M12 RCPT, 3M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$50.5628 / $62.4238 | Buy Now |
DISTI #
2503978
|
Farnell | SENSOR CORD, 5P, M12 PLUG-M12 RCPT, 3M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$56.2344 / $64.3466 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 3 m RoHS: Compliant |
68 In Stock |
|
$44.6600 / $56.5200 | Buy Now |
Part Details for 1500910
1500910 CAD Models
1500910 Part Data Attributes:
|
1500910
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1500910
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | INTERCONNECTION DEVICE |