Part Details for 1500907 by Phoenix Contact
Overview of 1500907 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1500907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8399
|
Newark | Sensor Cord, 5P M12 Plug-M12 Rcpt, 1.5M Rohs Compliant: Yes |Phoenix Contact 1500907 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3100 / $39.2500 | Buy Now |
DISTI #
277-13324-ND
|
DigiKey | CBL 5POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
27 In Stock |
|
$41.2960 / $51.2600 | Buy Now |
DISTI #
651-1500907
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MS/ 1.5-PUR/M12 RoHS: Compliant | 29 |
|
$41.0600 / $51.2600 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 1.5 m RoHS: Compliant | 0 |
|
$42.7500 / $54.3000 | Buy Now |
DISTI #
1500907
|
TTI | Sensor Cables / Actuator Cables SAC-5P-M12MS/ 1.5-PUR/M12 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$40.0400 / $44.2100 | Buy Now |
DISTI #
000000000001073659
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12MS/ 1.5-PUR/M12 Min Qty: 1 | 0 |
|
$50.1300 / $55.9100 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1600 |
|
RFQ | |
DISTI #
3237147
|
element14 Asia-Pacific | SENSOR CORD, 5P M12 PLUG-M12 RCPT, 1.5M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$44.1823 / $54.8342 | Buy Now |
DISTI #
3237147
|
Farnell | SENSOR CORD, 5P M12 PLUG-M12 RCPT, 1.5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$25.6820 / $29.4547 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 1.5 m RoHS: Compliant | 0 |
|
$42.7500 / $54.3000 | Buy Now |
Part Details for 1500907
1500907 CAD Models
1500907 Part Data Attributes:
|
1500907
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1500907
Phoenix Contact
CBL 5POS STR M12 PLUG-SCKT 1.5M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 5.25 mm | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Resistance | 0.057 Ω | |
Shielding | YES | |
Stranding | 42X0.1 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |