-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Water Clear, 1.1mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3795
|
Newark | Led, Red, 250Mcd, 625Nm, Led Color:Red, Led Mounting:Smd, Led Case Size:0603 [1608 Metric], Forward Current If:30Ma, Forward Voltage:2V, Wavelength Typ:625Nm, Luminous Intensity:250Mcd, Viewing Angle:140°, Lens Shape:Rectangular Rohs Compliant: Yes |Wurth Elektronik 150060RS75000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3580 |
|
$0.1410 / $0.1710 | Buy Now |
DISTI #
732-4978-1-ND
|
DigiKey | LED RED CLEAR 0603 SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43337 In Stock |
|
$0.1013 / $0.1500 | Buy Now |
DISTI #
710-150060RS75000
|
Mouser Electronics | Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red RoHS: Compliant | 101905 |
|
$0.1160 / $0.1500 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED, WATER CLEAR, 1.1MM | 107 |
|
$0.1520 / $0.2280 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED, WATER CLEAR, 1.1MM | 72 |
|
$0.1890 / $0.6300 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED, WATER CLEAR, 1.1MM | 160 |
|
$0.2280 / $0.7600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5131 |
|
RFQ | |
DISTI #
67S1089
|
Bürklin Elektronik | LED, SMD, 1608, red, 625 nm, 0.12 to 0.25 cd, 140°, 150060RS75000 Min Qty: 1 | 4000 |
|
$0.1046 / $0.1424 | Buy Now |
|
CHIPMALL.COM LIMITED | LED RED CLEAR 0603 SMD | 3655 |
|
$0.1074 / $0.1394 | Buy Now |
DISTI #
2322071
|
element14 Asia-Pacific | LED, 0603, RED, 250MCD, 625NM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 6853 |
|
$0.1233 / $0.1624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150060RS75000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150060RS75000
Wurth Elektronik
Single Color LED, Red, Water Clear, 1.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 250.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630 nm | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 140 deg |