-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4287
|
Newark | Led, Red, 90Mcd, 624Nm, Smd, Led Colour:Red, Led Mounting:Smd, Led Case Size:0603, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:624Nm, Luminous Intensity:90Mcd, Viewing Angle:140°, Lens Shape:Rectangular, Product Rohs Compliant: Yes |Wurth Elektronik 150060RS55040 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1043 |
|
$0.1630 / $0.1980 | Buy Now |
DISTI #
732-12015-1-ND
|
DigiKey | LED RED DIFFUSED 0603 SMD Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
12849 In Stock |
|
$0.1090 / $0.1900 | Buy Now |
DISTI #
710-150060RS55040
|
Mouser Electronics | Standard LEDs - SMD WL-SMCD SMD MonoChip 0603 Red 632nm RoHS: Compliant | 32368 |
|
$0.1090 / $0.1900 | Buy Now |
DISTI #
67S1074
|
Bürklin Elektronik | LED, SMD, 1608, red, 632 nm, 0.03 to 0.09 cd, 140°, 150060RS55040 Min Qty: 1 | 4000 |
|
$0.1251 / $0.1725 | Buy Now |
|
CHIPMALL.COM LIMITED | LED RED DIFFUSED 0603 SMD | 160 |
|
$0.0901 / $0.1662 | Buy Now |
DISTI #
2900762RL
|
element14 Asia-Pacific | LED, RED, 90MCD, 624NM, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 1298 |
|
$0.1352 / $0.1699 | Buy Now |
DISTI #
2900762
|
element14 Asia-Pacific | LED, RED, 90MCD, 624NM, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1298 |
|
$0.1352 / $0.2054 | Buy Now |
DISTI #
2900762RL
|
Farnell | LED, RED, 90MCD, 624NM, SMD RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 1043 |
|
$0.1278 / $0.1654 | Buy Now |
DISTI #
2900762
|
Farnell | LED, RED, 90MCD, 624NM, SMD RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 1043 |
|
$0.1278 / $0.2218 | Buy Now |
|
LCSC | 20mA 90mcd 624nm Red 140 2V 0603 Light Emitting Diodes (LED) ROHS | 160 |
|
$0.0919 / $0.1696 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150060RS55040
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150060RS55040
Wurth Elektronik
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.03 cd | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |