-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4286
|
Newark | Led, Green, 700Mcd, 525Nm, Smd, Led Colour:Green, Led Mounting:Smd, Led Case Size:0603, Forward Current If:20Ma, Forward Voltage:3.2V, Wavelength Typ:525Nm, Luminous Intensity:700Mcd, Viewing Angle:120°, Lens Shape:Rectangular, Rohs Compliant: Yes |Wurth Elektronik 150060GS73220 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3986 |
|
$0.2810 / $0.3430 | Buy Now |
DISTI #
732-11995-1-ND
|
DigiKey | LED GREEN CLEAR 0603 SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9156 In Stock |
|
$0.1830 / $0.3300 | Buy Now |
DISTI #
710-150060GS73220
|
Mouser Electronics | Standard LEDs - SMD WL-SMCC SMD Mono SMD 0603 Green 520nm RoHS: Compliant | 8645 |
|
$0.1830 / $0.3300 | Buy Now |
DISTI #
SMC-150060GS73220
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3000 |
|
RFQ | |
DISTI #
67S1068
|
Bürklin Elektronik | LED, SMD, 1608, green, 520 nm, 0.36 to 0.7 cd, 120°, 150060GS73220 Min Qty: 1 | 3000 |
|
$0.2125 / $0.2999 | Buy Now |
DISTI #
2900761RL
|
element14 Asia-Pacific | LED, GREEN, 700MCD, 525NM, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 3986 |
|
$0.2236 / $0.2849 | Buy Now |
DISTI #
2900761
|
element14 Asia-Pacific | LED, GREEN, 700MCD, 525NM, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3986 |
|
$0.2236 / $0.3484 | Buy Now |
DISTI #
2900761
|
Farnell | LED, GREEN, 700MCD, 525NM, SMD RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 3986 |
|
$0.1746 / $0.3780 | Buy Now |
DISTI #
2900761RL
|
Farnell | LED, GREEN, 700MCD, 525NM, SMD RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 3986 |
|
$0.1746 / $0.2694 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150060GS73220
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150060GS73220
Wurth Elektronik
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Optoelectronic Device Type | SINGLE COLOR LED |