-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4283
|
Newark | Led, 0603, Blu, 80Mcd, 470Nm, Led Color:Blue, Led Mounting:Smd, Led Case Size:0603 [1608 Metric], Forward Current If:20Ma, Forward Voltage:3.2V, Wavelength Typ:470Nm, Luminous Intensity:80Mcd, Viewing Angle:140°, Product Range:- Rohs Compliant: Yes |Wurth Elektronik 150060BS55040 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11935 |
|
$0.1630 / $0.1980 | Buy Now |
DISTI #
732-12013-1-ND
|
DigiKey | LED BLUE DIFFUSED 0603 SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17627 In Stock |
|
$0.1090 / $0.1900 | Buy Now |
DISTI #
710-150060BS55040
|
Mouser Electronics | Standard LEDs - SMD WL-SMCD SMD Mono SMD 0603 Blue 465nm RoHS: Compliant | 37271 |
|
$0.1090 / $0.1900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6797 |
|
RFQ | |
DISTI #
67S1072
|
Bürklin Elektronik | LED, SMD, 1608, blue, 465 nm, 0.045 to 0.08 cd, 140°, 150060BS55040 Min Qty: 1 | 4000 |
|
$0.1250 / $0.1723 | Buy Now |
DISTI #
2900758
|
element14 Asia-Pacific | LED, BLUE, 80MCD, 470NM, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 12120 |
|
$0.1351 / $0.2052 | Buy Now |
DISTI #
2900758RL
|
element14 Asia-Pacific | LED, BLUE, 80MCD, 470NM, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 12120 |
|
$0.1351 / $0.1698 | Buy Now |
DISTI #
2900758
|
Farnell | LED, BLUE, 80MCD, 470NM, SMD RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 11925 |
|
$0.1277 / $0.2217 | Buy Now |
DISTI #
2900758RL
|
Farnell | LED, BLUE, 80MCD, 470NM, SMD RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 11925 |
|
$0.1277 / $0.1653 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150060BS55040
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150060BS55040
Wurth Elektronik
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.9 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.045 cd | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 465 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |