Part Details for 1500530000 by Weidmüller Interface GmbH & Co. KG
Overview of 1500530000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1500530000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8128
|
Newark | Es Mtr35 Wm 25 |Weidmuller 1500530000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$311.3100 / $377.7200 | Buy Now |
DISTI #
1500530000
|
Avnet Americas | Crimping Insert for Crimping Cable Lugs and Connectors of the Euro-Series 25mm² 5mm Crimping Width WM Shape - Bulk (Alt: 1500530000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$269.5300 / $296.4800 | Buy Now |