Part Details for 15005-15KS by Vishay Intertechnologies
Overview of 15005-15KS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15005-15KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15005-15KS
|
Avnet Americas | Capacitor Tantalum Wet 1000uF 75VDC 10% Metal Can 0.5Ohm Axial Leaded 85°C - Bulk (Alt: 15005-15KS) Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$181.9935 / $231.1991 | Buy Now |
DISTI #
15005-15KS
|
TTI | Tantalum Capacitors - Wet 1000UF 75V 10% D (T4) Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$200.7300 / $208.5100 | Buy Now |
DISTI #
15005-15KS
|
Avnet Americas | Capacitor Tantalum Wet 1000uF 75VDC 10% Metal Can 0.5Ohm Axial Leaded 85°C - Bulk (Alt: 15005-15KS) Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$181.9935 / $231.1991 | Buy Now |
Part Details for 15005-15KS
15005-15KS CAD Models
15005-15KS Part Data Attributes:
|
15005-15KS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
15005-15KS
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (wet),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 500 mΩ | |
Leakage Current | 0.02 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 1365 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |